12146-2VX778 | APEM

Toggle switch, black, 2 pole, latching, On-On, 4 A/28 VDC, 12146-2VX778

Order No.: 31G7097
MPN:
12146-2VX778
Series: EURO D50
12146-2VX778 APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
99.8291 € *
Available: 50 pcs.
Total Price:
99.83 € *
Price list
Quantity
Price per unit*
1 pcs.
99.8291 €
10 pcs.
96.9017 €
25 pcs.
94.1290 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 12146-2VX778, APEM

Versatile 12146-2VX778 Panel Switch with double pole configuration and ON ON function for reliable switching. Durable design ensures long-lasting performance for industrial and commercial use.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour black
illuminated No
Connection solder lug
Design vertical
Type of mounting panel mounting
Breaking capacity 4 A/28 VDC
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes