12146-12X778 | APEM
Toggle switch, black, 2 pole, latching, On-On, 4 A/28 VDC, 12146-12X778
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
89.0953 € *
Available: 50 pcs.
Total Price:
89.10 € *
Price list
Quantity
Price per unit*
1 pcs.
89.0953 €
10 pcs.
84.9898 €
25 pcs.
81.2294 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle Switch, 12146-12X778, APEM
Versatile double pole toggle switch for reliable control of lights and motors. Short lever design ensures easy operation. Ideal for various electrical applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On | |
| Actuator colour | black | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| Type of mounting | panel mounting | |
| Breaking capacity | 4 A/28 VDC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |