12144-2RAD2K | APEM

Toggle switch, metal, 2 pole, latching, (On)-On-(On), 4 A/30 VDC, gold-plated, 12144-2RAD2K

Order No.: 31G7111
MPN:
12144-2RAD2K
Series: EURO D50
12144-2RAD2K APEM Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.5905 € *
Next delivery: 50 pcs. on 2026-08-06
Total Price:
41.59 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5905 €
10 pcs.
39.6746 €
25 pcs.
37.9253 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle Switch, 12144-2RAD2K, APEM

Professional toggle switch, double pole, threaded bushing Ø 11.9 mm.

Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position (On)-On-(On)
Actuator colour metal
illuminated No
Connection solder lug
Design vertical
contact surface gold-plated
Type of mounting panel mounting
Breaking capacity 4 A/30 VDC
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes