12144-1RAK | APEM
Toggle switch, metal, 2 pole, latching, On-On-(On), 4 A/30 VDC, silver-plated, 12144-1RAK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.1621 € *
Next delivery: 50 pcs. on 2026-08-06
Total Price:
41.16 € *
Price list
Quantity
Price per unit*
1 pcs.
41.1621 €
10 pcs.
39.0677 €
25 pcs.
36.5925 €
50 pcs.
34.4029 €
*incl. VAT plus shipping costs
Subject to prior sale
Toggle Switch, 12144-1RAK, APEM
Professional toggle switch, double pole, threaded bushing Ø 11.9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 2 pole | |
| Shift position | On-On-(On) | |
| Actuator colour | metal | |
| illuminated | No | |
| Connection | solder lug | |
| Design | vertical | |
| contact surface | silver-plated | |
| Type of mounting | panel mounting | |
| Breaking capacity | 4 A/30 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |