QS81XXB12 | APEM
Signal light, 12 V (DC), blue, 1.6 cd, Mounting Ø 8 mm, LED number: 1, QS81XXB12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1773 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
317.73 € *
Price list
Quantity
Price per unit*
100 pcs.
3.1773 €
500 pcs.
2.9631 €
1000 pcs.
2.7727 €
*incl. VAT plus shipping costs
Subject to prior sale
LED-Signal lamp, QS81XXB12, APEM
The QS81XXB12 LED indicator features an 8 mm mounting hole for secure installation. It is equipped with solder lug fastons for easy connectivity. The fixed light illumination provides a consistent and stable indication. The blue LED color adds a vibrant and eye-catching visual element. With a voltage requirement of 12 VDC, this LED indicator is suitable for a wide range of applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | blue | |
| Luminous intensity | 1.6 cd | |
| Assembly | snap-in | |
| Rated voltage (DC) | 12 V | |
| Rated current | 20 mA | |
| Number of LEDs | 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |