Q8P1CXXR24E | APEM
Signal light, 24 V (DC), red, 10 mcd, Mounting Ø 8 mm, pitch 1.25 mm, LED number: 1, Q8P1CXXR24E
NCNR (non cancelable / non returnable)
LED-Signal lamp, Q8P1CXXR24E, APEM
The Q8P1CXXR24E LED Indicator is a versatile and reliable component that can be seamlessly integrated into various applications. With its 8 mm mounting hole, it can be easily installed in any compatible equipment. The prominent bezel style adds a touch of sleekness to the overall design. Equipped with solder lug fastons measuring 28 x 08, the terminals ensure a secure and stable connection. The bright chrome bezel finish gives the indicator a polished and professional look. Emitting a fixed red light, this indicator provides clear and visible illumination. Operating at a voltage of 24 VDC, it is suitable for a wide range of electrical systems. With an IP67 sealing rating, it is protected against dust and water, making it suitable for both indoor and outdoor environments.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 5 mm | |
| Installation diameter | 8 mm | |
| Farbe der Beleuchtung | red | |
| Luminous intensity | 0.01 cd | |
| Assembly | PCB mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |