Q16P1CXXB24E | APEM
Signal light, 24 V (DC), blue, 540 mcd, Mounting Ø 16 mm, pitch 1.25 mm, LED number: 1, Q16P1CXXB24E
NCNR (non cancelable / non returnable)
LED-Signal lamp, Q16P1CXXB24E, APEM
The Q16P1CXXB24E LED Indicator is a versatile and reliable solution for all your signaling needs. With a mounting hole diameter of 16 mm, it can easily be installed in various applications. The prominent bezel style adds a touch of elegance to any panel or device. Equipped with solder lug fastons measuring 28 x 08, the terminals ensure secure and efficient connections. The bright chrome bezel finish enhances the overall appearance of the indicator. With fixed light illumination, the Q16P1CXXB24E emits a steady and consistent blue LED color. Operating at a voltage of 24 VDC, it provides ample brightness for clear visibility. Additionally, its IP67 sealing ensures protection against dust and water, making it suitable for both indoor and outdoor environments.
| Filter | Property | Value |
|---|---|---|
| Connection | solder connection/2.8 mm | |
| Diode Diameter | 10 mm | |
| Installation diameter | 16 mm | |
| Farbe der Beleuchtung | blue | |
| Luminous intensity | 0.54 cd | |
| Assembly | PCB mounting | |
| Rated voltage (DC) | 24 V | |
| Rated current | 20 mA | |
| Grid | 1.25 mm | |
| Number of LEDs | 1 |
| Property | Value |
|---|---|
| Customs tariff number | 85414100 |
| Country of origin | GB |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |