13445AD2K | APEM

Pushbutton, 2 pole, silver, unlit , 0.1 A/30 V, 6.5 mm, 13445AD2K

Order No.: 31G7150
MPN:
13445AD2K
Series: EURO D50
13445AD2K APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
34.8075 € *
Available: 50 pcs.
Total Price:
34.81 € *
Price list
Quantity
Price per unit*
1 pcs.
34.8075 €
10 pcs.
33.0344 €
25 pcs.
30.9400 €
50 pcs.
29.0955 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel Switch, 13445AD2K, APEM

The 13445AD2K Panel Switch features a durable double pole design for reliable operation in machinery and lighting systems, ensuring efficient performance with an essential ON function.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour silver
Breaking capacity 0.1 A/30 V
illuminated No
Printed No
Connection solder lug
Design round
contact surface gold-plated
Wall thickness 2 mm
min. Geräteausschnitt 6.5 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes