13445A-4GX768 | APEM

Pushbutton, 2 pole, black, unlit , 4 A/30 V, 6.5 mm, 13445A-4GX768

Order No.: 31G7149
MPN:
13445A-4GX768
Series: EURO D50
13445A-4GX768 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.8055 € *
Available: 50 pcs.
Total Price:
39.81 € *
Price list
Quantity
Price per unit*
1 pcs.
39.8055 €
10 pcs.
37.9729 €
25 pcs.
36.2950 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel Switch, 13445A-4GX768, APEM

The 13445A-4GX768 Panel Switch features a double pole design for versatile control, easy pushbutton operation, and reliable performance for various electrical applications.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour black
Breaking capacity 4 A/30 V
illuminated No
Printed No
Connection solder lug
Design round
contact surface silver-plated
Wall thickness 2 mm
min. Geräteausschnitt 6.5 mm
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes