13445-9X778 | APEM
Pushbutton, 2 pole, black, unlit , 4 A/28 V, 12 mm, IP67, 13445-9X778
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.3087 € *
Available: 50 pcs.
Total Price:
91.31 € *
Price list
Quantity
Price per unit*
1 pcs.
91.3087 €
10 pcs.
87.0842 €
25 pcs.
83.2524 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel Switch, 13445-9X778, APEM
The 13445-9X778 Panel Switch offers double pole configuration and ON MOM functionality, ensuring reliable control for industrial, automotive, and household applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | groping | |
| Pin number | 2 pole | |
| Actuator colour | black | |
| Breaking capacity | 4 A/28 V | |
| illuminated | No | |
| Printed | No | |
| Connection | solder lug | |
| Design | round | |
| contact surface | gold-plated | |
| Wall thickness | 5 mm | |
| min. Geräteausschnitt | 12 mm | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |