13445-4X778 | APEM

Pushbutton, 2 pole, silver, unlit , 4 A/28 V, 12 mm, IP67, 13445-4X778

Order No.: 31G7146
MPN:
13445-4X778
Series: EURO D50
13445-4X778 APEM Pushbutton Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
91.3087 € *
Available: 50 pcs.
Total Price:
91.31 € *
Price list
Quantity
Price per unit*
1 pcs.
91.3087 €
10 pcs.
87.0842 €
25 pcs.
83.2524 €
*incl. VAT plus shipping costs
Subject to prior sale

Panel Switch, 13445-4X778, APEM

The 13445-4X778 Panel Switch features a durable design, double pole configuration for enhanced performance, and ON MOM function for easy operation in various applications.

Technical specifications
Filter Property Value
Latching switching function groping
Pin number 2 pole
Actuator colour silver
Breaking capacity 4 A/28 V
illuminated No
Printed No
Connection solder lug
Design round
contact surface gold-plated
Wall thickness 5 mm
min. Geräteausschnitt 12 mm
Protection class IP67
Logistics
Property Value
Country of origin FR
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes