AT04-18PA-BM14 | Amphenol

Pin header, 18 pole, pitch 4.68 mm, straight, gray, AT04-18PA-BM14

Order No.: 72F2694
MPN:
AT04-18PA-BM14
AT0418PABM14
Series: A-Serie
AT04-18PA-BM14 Amphenol PCB Connection Systems Image 1
AT04-18PA-BM14 Amphenol PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,178.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
5.8905 €

Pin header, AT04-18PA-BM14, Amphenol

18 Position Pin header, Flangeless, Self-Threading, Keyed A, Nickel Plated Contacts, Potted, Grey.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 18 pole
Grid 4.68 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface nickel-plated
Rated voltage 250 V
Rated current 13 A
Number of rows 3
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes