AT04-18PA-BM04 | Amphenol
Pin header, 18 pole, pitch 4.68 mm, straight, gray, AT04-18PA-BM04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: On Request
Pin header, AT04-18PA-BM04, Amphenol
18 Position Pin header, Straight, Nickel Plated Contacts, Snap-Fit, Potted, Keyed A, Grey.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 18 pole | |
| Grid | 4.68 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | nickel-plated | |
| Rated voltage | 250 V | |
| Rated current | 13 A | |
| Number of rows | 3 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |