AHDM06-24-91SN-059 | Amphenol

Circular connector, 9 pole, crimp connection, bayonet locking, straight, AHDM06-24-91SN-059

Order No.: 72F1739
MPN:
AHDM06-24-91SN-059
AHDM062491SN059
Series: A-Serie
AHDM06-24-91SN-059 Amphenol Other Circular Connectors Image 1
AHDM06-24-91SN-059 Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.4485 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3,944.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
39.4485 €

Circular connector, AHDM06-24-91SN-059, Amphenol

9 Positions, Plug Kit With Cable Clamp Backshell, Size 24, Socket Contacts, Normal Diameter Seal, Wide Thread Adapter (WTA), Comparable to pn.

Technical specifications
Filter Property Value
Version socket
Pin number 9 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Cable diameter 11.2 to 24.08 mm
Assembly cable assembly
contact surface nickel-plated
Shell Material zinc alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No