AHDM06-24-19SN-059 | Amphenol

Circular connector, 19 pole, crimp connection, bayonet locking, straight, AHDM06-24-19SN-059

Order No.: 72F1722
MPN:
AHDM06-24-19SN-059
AHDM062419SN059
Series: A-Serie
AHDM06-24-19SN-059 Amphenol Other Circular Connectors Image 1
AHDM06-24-19SN-059 Amphenol Other Circular Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.6655 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9,146.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
280 pcs.
32.6655 €

Circular connector, AHDM06-24-19SN-059, Amphenol

Plug Kit, Shell Size 24, 19 Positions Socket, Standard Seal, Wide Thread, Cable Clamp Backshell, Comparable to pn.

Technical specifications
Filter Property Value
Version socket
Pin number 19 pole
Orientation straight
Contact connection crimp connection
Type of locking bayonet locking
Cable diameter 11.2 to 24.08 mm
Assembly cable assembly
contact surface nickel-plated
Shell Material zinc alloy
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No