CA 309 4032EP06200P | Amphenol

CEE extension cable, 20m, H07RN-F, 32A/400V, black, 5 pole, 5G6

Order No.: 12N0017
EAN: 4255770505200
MPN:
CA 309 4032EP06200P
CA3094032EP06200P
Series: CA 309
CA 309 4032EP06200P Amphenol CEE Cables Image 1
CA 309 4032EP06200P Amphenol CEE Cables Image 2
CA 309 4032EP06200P Amphenol CEE Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
244.7354 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
244.74 € *
Price list
Quantity
Price per unit*
1 pcs.
244.7354 €
2 pcs.
230.7529 €
5 pcs.
218.5197 €
10 pcs.
209.7732 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension cable, CA 309 4032EP06200P, Amphenol

Extension cable 20 m, H07RN-F, 32 A, 400 V, black, 5 pole, 5G6.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) CEE plug
Connection (2) CEE plug
Cable length 20 m
Cable type H07RN-F
Cable cross-section 6.0 mm²
Colour black
Rated voltage 400 V
Rated current 32 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes