CA 309 4032EP06050P | Amphenol
CEE extension cable, 5m, H07RN-F, 32A/400V, black,5 pole, 5G6
Unit Price (€ / pc.)
82.9668 € *
Next delivery: 5 pcs. on 2026-08-31
Total Price:
82.97 € *
Price list
Quantity
Price per unit*
1 pcs.
82.9668 €
2 pcs.
78.2306 €
5 pcs.
74.0775 €
10 pcs.
71.1144 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, CA 309 4032EP06050P, Amphenol
Extension cable 5 m, H07RN-F, 32 A, 400 V, black, 5 pole, 5G6.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | CEE plug | |
| Connection (2) | CEE plug | |
| Cable length | 5 m | |
| Cable type | H07RN-F | |
| Cable cross-section | 6.0 mm² | |
| Colour | black | |
| Rated voltage | 400 V | |
| Rated current | 32 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |