CA 309 4016EV06200P | Amphenol

CEE extension cable, 20m with phase inverter, H07RN-F, 16A/400V, black, 5 pole, 5G1,5

Order No.: 12N0007
EAN: 4255770505156
MPN:
CA 309 4016EV06200P
CA3094016EV06200P
Series: CA 309
CA 309 4016EV06200P Amphenol CEE Cables Image 1
CA 309 4016EV06200P Amphenol CEE Cables Image 2
CA 309 4016EV06200P Amphenol CEE Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
101.0786 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
101.08 € *
Price list
Quantity
Price per unit*
1 pcs.
101.0786 €
2 pcs.
95.2952 €
5 pcs.
90.2496 €
10 pcs.
86.6320 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension cable, CA 309 4016EV06200P, Amphenol

Extension cable 20 m with phase inverter, H07RN-F, 16 A, 400 V, black, 5 pole, 5G1,5.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) CEE plug
Connection (2) CEE plug
Cable length 20 m
Cable type H07RN-F
Cable cross-section 1.5 mm²
Colour black
Rated voltage 400 V
Rated current 16 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes