CA 309 4016EV06150P | Amphenol

CEE extension cable, 15m with phase inverter, H07RN-F, 16A/400V, black, 5 pole, 5G1,5

Order No.: 12N0006
EAN: 4255770505149
MPN:
CA 309 4016EV06150P
CA3094016EV06150P
Series: CA 309
CA 309 4016EV06150P Amphenol CEE Cables Image 1
CA 309 4016EV06150P Amphenol CEE Cables Image 2
CA 309 4016EV06150P Amphenol CEE Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
83.4547 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
83.45 € *
Price list
Quantity
Price per unit*
1 pcs.
83.4547 €
2 pcs.
78.6828 €
5 pcs.
74.5059 €
10 pcs.
71.5309 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension cable, CA 309 4016EV06150P, Amphenol

Extension cable 15 m with phase inverter, H07RN-F, 16 A, 400 V, black, 5 pole, 5G1,5.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) CEE plug
Connection (2) CEE plug
Cable length 15 m
Cable type H07RN-F
Cable cross-section 1.5 mm²
Colour black
Rated voltage 400 V
Rated current 16 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes