CA 309 4016EP06200P | Amphenol
CEE extension cable, 20m, H07RN-F, 16A/400V, black, 5 pole, 5G2,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.9484 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
128.95 € *
Price list
Quantity
Price per unit*
1 pcs.
128.9484 €
2 pcs.
121.5823 €
5 pcs.
115.1325 €
10 pcs.
110.5272 €
*incl. VAT plus shipping costs
Subject to prior sale
Extension cable, CA 309 4016EP06200P, Amphenol
Extension cable 20 m, H07RN-F, 16 A, 400 V, black, 5 pole, 5G2,5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | CEE plug | |
| Connection (2) | CEE plug | |
| Cable length | 20 m | |
| Cable type | H07RN-F | |
| Cable cross-section | 2.5 mm² | |
| Colour | black | |
| Rated voltage | 400 V | |
| Rated current | 16 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |