CA 309 4016EP06050P | Amphenol

CEE extension cable, 5m, H07RN-F, 16A/400V, black,5 pole, 5G2,5

Order No.: 12N0010
EAN: 4255770505026
MPN:
CA 309 4016EP06050P
CA3094016EP06050P
Series: CA 309
CA 309 4016EP06050P Amphenol CEE Cables Image 1
CA 309 4016EP06050P Amphenol CEE Cables Image 2
CA 309 4016EP06050P Amphenol CEE Cables Image 3
Image may differ
Unit Price (€ / pc.)
63.5698 € *
Next delivery: 5 pcs. on 2026-08-31
Total Price:
63.57 € *
Price list
Quantity
Price per unit*
1 pcs.
63.5698 €
2 pcs.
59.9403 €
5 pcs.
56.7630 €
10 pcs.
54.4901 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension cable, CA 309 4016EP06050P, Amphenol

Extension cable 5 m, H07RN-F, 16 A, 400 V, black, 5 pole, 5G2,5.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) CEE plug
Connection (2) CEE plug
Cable length 5 m
Cable type H07RN-F
Cable cross-section 2.5 mm²
Colour black
Rated voltage 400 V
Rated current 16 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes