CA 309 2016EP06250P | Amphenol

CEE extension cable, 25m, H07RN-F, 16A/230V, black, 3 pole, 3G2,5

Order No.: 12N0027
EAN: 4255770505316
MPN:
CA 309 2016EP06250P
CA3092016EP06250P
Series: CA 309
CA 309 2016EP06250P Amphenol CEE Cables Image 1
CA 309 2016EP06250P Amphenol CEE Cables Image 2
CA 309 2016EP06250P Amphenol CEE Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
97.9489 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
97.95 € *
Price list
Quantity
Price per unit*
1 pcs.
97.9489 €
2 pcs.
92.3440 €
5 pcs.
87.4531 €
10 pcs.
83.9545 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension cable, CA 309 2016EP06250P, Amphenol

Extension cable 20 m, H07RN-F, 16 A, 230 V, black, 3 pole, 3G2,5.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) CEE plug
Connection (2) CEE plug
Cable length 25 m
Cable type H07RN-F
Cable cross-section 2.5 mm²
Colour black
Rated voltage 230 V
Rated current 16 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes