CA 309 2016EP06050P 001 | Amphenol

CEE extension cable, 5m, H07RN-F, 16A/230V, black,3 pole, 3G2,5

Order No.: 12N0024
EAN: 4255770505286
MPN:
CA 309 2016EP06050P 001
CA3092016EP06050P001
Series: CA 309
CA 309 2016EP06050P 001 Amphenol CEE Cables Image 1
CA 309 2016EP06050P 001 Amphenol CEE Cables Image 2
CA 309 2016EP06050P 001 Amphenol CEE Cables Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.3057 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
39.31 € *
Price list
Quantity
Price per unit*
1 pcs.
39.3057 €
2 pcs.
37.0566 €
5 pcs.
35.0931 €
10 pcs.
33.6889 €
*incl. VAT plus shipping costs
Subject to prior sale

Extension cable, CA 309 2016EP06050P 001, Amphenol

Extension cable 5 m, H07RN-F, 16 A, 230 V, black, 3 pole, 3G2,5.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) CEE plug
Connection (2) CEE plug
Cable length 5 m
Cable type H07RN-F
Cable cross-section 2.5 mm²
Colour black
Rated voltage 230 V
Rated current 16 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes