ATM06-6S-BLK | Amphenol
Socket housing, 6 pole, straight, 2 rows, black, ATM06-6S-BLK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2257 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.23 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2257 €
10 pcs.
1.1186 €
50 pcs.
1.0591 €
100 pcs.
0.9877 €
500 pcs.
0.7616 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, ATM06-6S-BLK, Amphenol
6 Position Plug, Socket, Snap-Fit End Cap, Black Body (Requires Wedgelock AWM-6S).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 6 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| SVHC free | Yes |