ATM06-2S-BLK | Amphenol

Socket housing, 2 pole, straight, 1 row, black, ATM06-2S-BLK

Order No.: 72F3121
MPN:
ATM06-2S-BLK
ATM062SBLK
Series: A-Serie
ATM06-2S-BLK Amphenol Automotive Power Connectors Image 1
ATM06-2S-BLK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7259 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7259 €
10 pcs.
0.6545 €
50 pcs.
0.6188 €
100 pcs.
0.5831 €
800 pcs.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, ATM06-2S-BLK, Amphenol

2-Way Plug, Female, Black.

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes