ATM06-12SA-SF1GY | Amphenol

Socket housing, 12 pole, straight, 2 rows, gray, ATM06-12SA-SF1GY

Order No.: 72F2998
MPN:
ATM06-12SA-SF1GY
ATM0612SASF1GY
Series: A-Serie
ATM06-12SA-SF1GY Amphenol Automotive Power Connectors Image 1
ATM06-12SA-SF1GY Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.2967 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.30 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2967 €
10 pcs.
2.1301 €
50 pcs.
1.9873 €
100 pcs.
1.8683 €
200 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, ATM06-12SA-SF1GY, Amphenol

12 Position Plug, Socket, Keyed A, Snap-Fit End Cap, Grey Body (Requires Wedgelock AWM-12S).

Technical specifications
Filter Property Value
Contact type socket
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes