ATM06-08SA-SF1GY | Amphenol

Socket housing, 8 pole, straight, 2 rows, gray, ATM06-08SA-SF1GY

Order No.: 72F2984
MPN:
ATM06-08SA-SF1GY
ATM0608SASF1GY
Series: A-Serie
ATM06-08SA-SF1GY Amphenol Automotive Power Connectors Image 1
ATM06-08SA-SF1GY Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0468 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.05 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0468 €
10 pcs.
1.9040 €
50 pcs.
1.7731 €
100 pcs.
1.6660 €
200 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, ATM06-08SA-SF1GY, Amphenol

8 Position Plug, Socket, Keyed A, Snap-Fit End Cap, Grey Body (Requires Wedgelock AWM-8S).

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes