ATM04-12PC-RD01 | Amphenol

Plug, 12 pole, straight, 2 rows, gray, ATM04-12PC-RD01

Order No.: 72F2814
MPN:
ATM04-12PC-RD01
ATM0412PCRD01
Series: A-Serie
ATM04-12PC-RD01 Amphenol Automotive Power Connectors Image 1
ATM04-12PC-RD01 Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1059 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.11 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1059 €
10 pcs.
2.8917 €
50 pcs.
2.6894 €
100 pcs.
2.5228 €
200 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, ATM04-12PC-RD01, Amphenol

12 Position Receptacle, Pin, Keyed A, Reduced Diameter Rear Seal, Grey.

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15