AT04-12PC-MM01 | Amphenol

Plug, 12 pole, straight, 2 rows, green, AT04-12PC-MM01

Order No.: 72F2813
MPN:
AT04-12PC-MM01
AT0412PCMM01
Series: A-Serie
AT04-12PC-MM01 Amphenol Automotive Power Connectors Image 1
AT04-12PC-MM01 Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7247 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.72 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7247 €
10 pcs.
3.4629 €
50 pcs.
3.2368 €
100 pcs.
3.0345 €
220 pcs.
2.4276 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, AT04-12PC-MM01, Amphenol

12-Way Receptacle, Male Connector with C Position Key and Extended Shroud, Reduced Diameter Seal (E-Seal) and End Cap.

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15