ATM04-12PB-SF1BK | Amphenol

Plug, 12 pole, straight, 2 rows, black, ATM04-12PB-SF1BK

Order No.: 72F2808
MPN:
ATM04-12PB-SF1BK
ATM0412PBSF1BK
Series: A-Serie
ATM04-12PB-SF1BK Amphenol Automotive Power Connectors Image 1
ATM04-12PB-SF1BK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2963 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0583 €
50 pcs.
2.8560 €
100 pcs.
2.6775 €
200 pcs.
2.1420 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, ATM04-12PB-SF1BK, Amphenol

12 Position Receptacle, Pin, Keyed B, Snap-Fit End Cap, Black Body (Requires Wedgelock AWM-12P).

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15