AT04-12PB-NES | Amphenol

Plug, 12 pole, straight, 2 rows, AT04-12PB-NES

Order No.: 72F2804
MPN:
AT04-12PB-NES
AT0412PBNES
Series: A-Serie
AT04-12PB-NES Amphenol Automotive Power Connectors Image 1
AT04-12PB-NES Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0583 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
10 pcs.
2.8441 €
50 pcs.
2.6537 €
100 pcs.
2.4871 €
220 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, AT04-12PB-NES, Amphenol

Male Cable Connector, 12 pole, B-Key, Non extended shroud.

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version straight
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85472000
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15