ATM04-08PC-SR1GN | Amphenol
Plug, 8 pole, straight, 2 rows, green, ATM04-08PC-SR1GN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7247 €
50 pcs.
3.4748 €
100 pcs.
3.2606 €
200 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable Connection, ATM04-08PC-SR1GN, Amphenol
8-Way Receptacle, Male Connector with C Position Key with Strain Relief.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 8 pole | |
| Version | straight | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 7.5 A | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |