ATM04-08PC-SF1GN | Amphenol

Plug, 8 pole, straight, 2 rows, green, ATM04-08PC-SF1GN

Order No.: 72F2919
MPN:
ATM04-08PC-SF1GN
ATM0408PCSF1GN
Series: A-Serie
ATM04-08PC-SF1GN Amphenol Automotive Power Connectors Image 1
ATM04-08PC-SF1GN Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8203 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
10 pcs.
2.6180 €
50 pcs.
2.4514 €
100 pcs.
2.2967 €
200 pcs.
1.8326 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, ATM04-08PC-SF1GN, Amphenol

8 Position Receptacle, Pin, Keyed C, Snap-Fit End Cap, Green Body (Requires Wedgelock AWM-8P).

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15