ATM04-08PB-SR1BK | Amphenol

Plug, 8 pole, straight, 2 rows, black, ATM04-08PB-SR1BK

Order No.: 72F2915
MPN:
ATM04-08PB-SR1BK
ATM0408PBSR1BK
Series: A-Serie
ATM04-08PB-SR1BK Amphenol Automotive Power Connectors Image 1
ATM04-08PB-SR1BK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.0103 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.01 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0103 €
10 pcs.
3.7247 €
50 pcs.
3.4748 €
100 pcs.
3.2606 €
200 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, ATM04-08PB-SR1BK, Amphenol

8-Way Receptacle, Male Connector with B Position Key with Strain Relief.

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 7.5 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15