AT04-08PB-SR2BK | Amphenol

Plug, 8 pole, straight, 2 rows, black, AT04-08PB-SR2BK

Order No.: 72F2916
MPN:
AT04-08PB-SR2BK
AT0408PBSR2BK
Series: A-Serie
AT04-08PB-SR2BK Amphenol Automotive Power Connectors Image 1
AT04-08PB-SR2BK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.8679 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.87 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8679 €
10 pcs.
2.6537 €
50 pcs.
2.4752 €
100 pcs.
2.3205 €
300 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, AT04-08PB-SR2BK, Amphenol

8 position receptacle, pin, B key, strain relief endcap, reduced diameter seal.

Technical specifications
Filter Property Value
Contact type plug
Pin number 8 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15