AT06-6S-SR02GRY | Amphenol

Socket housing, 6 pole, straight, 3 rows, gray, AT06-6S-SR02GRY

Order No.: 72F2980
MPN:
AT06-6S-SR02GRY
AT066SSR02GRY
Series: A-Serie
AT06-6S-SR02GRY Amphenol Automotive Power Connectors Image 1
AT06-6S-SR02GRY Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7255 €
50 pcs.
1.6065 €
100 pcs.
1.5113 €
300 pcs.
1.2019 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, AT06-6S-SR02GRY, Amphenol

6-Way Plug Female Connector with Reduced Diameter Seal, Strain Relief Endcap, Grey.

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Connection crimp connection
Number of rows 3
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes