AT06-2S-SR02GRY | Amphenol

Socket housing, 2 pole, straight, 1 row, gray, AT06-2S-SR02GRY

Order No.: 72F2950
MPN:
AT06-2S-SR02GRY
AT062SSR02GRY
Series: A-Serie
AT06-2S-SR02GRY Amphenol Automotive Power Connectors Image 1
AT06-2S-SR02GRY Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2138 €
50 pcs.
1.1424 €
100 pcs.
1.0710 €
700 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, AT06-2S-SR02GRY, Amphenol

2-Way Plug Female Connector with Strain Relief Endcap, Reduced Seal, Grey.

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
SVHC free Yes