AT04-6P-SR01GRY | Amphenol

Plug, 6 pole, straight, 2 rows, gray, AT04-6P-SR01GRY

Order No.: 72F2890
MPN:
AT04-6P-SR01GRY
AT046PSR01GRY
Series: A-Serie
AT04-6P-SR01GRY Amphenol Automotive Power Connectors Image 1
AT04-6P-SR01GRY Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.77 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7731 €
10 pcs.
1.6065 €
50 pcs.
1.5232 €
100 pcs.
1.4280 €
300 pcs.
1.1067 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, AT04-6P-SR01GRY, Amphenol

6-Way Receptacle, Male Connector with Strain Relief Endcap, Standard Seal, Grey.

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour gray
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15