AT04-6P-RD01BLK | Amphenol

Plug, 6 pole, straight, 2 rows, black, AT04-6P-RD01BLK

Order No.: 72F2886
MPN:
AT04-6P-RD01BLK
AT046PRD01BLK
Series: A-Serie
AT04-6P-RD01BLK Amphenol Automotive Power Connectors Image 1
AT04-6P-RD01BLK Amphenol Automotive Power Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6184 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1.62 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6184 €
10 pcs.
1.4637 €
50 pcs.
1.3923 €
100 pcs.
1.2971 €
480 pcs.
1.0115 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable Connection, AT04-6P-RD01BLK, Amphenol

6-Way Receptacle, Male, Reduced Diameter Seal (E-Seal), Black.

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version straight
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 250 V
Rated current 13 A
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15