AT04-2P-BM04 | Amphenol
Housing, connector, pin, male, 2 pole, PCB, AT04-2P-BM04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0349 €
50 pcs.
1.9159 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, AT04-2P-BM04, Amphenol
2 Position PCB Flangeless (Snap Fit) Board Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Version | pin, 2-pole | |
| Suitable for | AT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |