AT04-2P-BM02 | Amphenol
Housing, connector, pin, male, 2 pole, PCB, AT04-2P-BM02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
2.1658 €
50 pcs.
2.0349 €
100 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing, AT04-2P-BM02, Amphenol
2 Position PCB Flangeless (Snap Fit) Board Mount Receptacle, Pin, Gold Plated Contacts Included, Potting, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | housing | |
| Version | pin, 2-pole | |
| Suitable for | AT series |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |