644749-9 | AMP

Pin header, 9 pole, pitch 3.96 mm, straight, natural, 644749-9

Order No.: 35P2474
MPN:
644749-9
09P MTA156 HDR ASSY STR SQ SN
Series: MTA-156
644749-9 AMP PCB Connection Systems Image 1
644749-9 AMP PCB Connection Systems Image 2
644749-9 AMP PCB Connection Systems Image 3
644749-9 AMP PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
0.70 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7021 €
10 pcs.
0.6307 €
50 pcs.
0.5950 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 644749-9, AMP

PCB Mount Header, Vertical, Wire-to-Board, 9 Position, 3.96 mm Centerline, Unshrouded, Tin (Sn), Through Hole - Solder, Power.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 9 pole
Grid 3.96 mm
Connection solder pin
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated voltage 600 V
Rated current 7 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No