644749-6 | AMP
Pin header, 6 pole, pitch 3.96 mm, straight, natural, 644749-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4284 € *
Standard delivery time from the manufacturer is: 28 Weeks
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
100 pcs.
0.3927 €
500 pcs.
0.3689 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 644749-6, AMP
PCB Mount Header, Vertical, Wire-to-Board, 6 Position, 3.96 mm Centerline, Unshrouded, Tin (Sn), Through Hole - Solder, Power.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | tab | |
| Pin number | 6 pole | |
| Grid | 3.96 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 14.24 A | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |