6-103639-6 | AMP

Pin header, 17 pole, pitch 2.54 mm, straight, black, 6-103639-6

Order No.: 35P2266
MPN:
6-103639-6
17 MTE HDR SRST LATCH .100CL
Series: AMPMODU
6-103639-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9984 € *
Standard delivery time from the manufacturer is: 32 Weeks
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.7009 €
50 pcs.
3.4510 €
100 pcs.
3.2249 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 6-103639-6, AMP

Pin header, Vertical, Wire-to-Board, 17 Position, 2.54 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin MX
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes