3-103639-2 | AMP

Pin header, 4 pole, pitch 2.54 mm, straight, black, 3-103639-2

Order No.: 35P2236
MPN:
3-103639-2
04 MTE HDR SRST LATCH .100CL
Series: AMPMODU
3-103639-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4875 € *
Available in 12 Days: 10,000 pcs. - if ordered today
Total Price:
1.49 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4875 €
10 pcs.
1.3447 €
50 pcs.
1.2733 €
100 pcs.
1.1900 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 3-103639-2, AMP

Pin header, Vertical, Wire-to-Board, 4 Position, 2.54 mm Centerline.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes