530745-9 | AMP

Socket header, 100 pole, pitch 1.27 mm, straight, gray, 530745-9

Order No.: 59F816
MPN:
530745-9
530745-9 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
245.0567 € *
Available in 12 Days: 26 pcs. - if ordered today
Total Price:
245.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
245.0567 €

PCB Mount Receptacle, 530745-9, AMP

PCB Mount Receptacle, Vertical, Board-to-Board, 100 Position, 1.27 mm Centerline, Gold (Au), Through Hole - Solder, Power & Signal, Gray.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 100 pole
Grid 1.27 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 1.5 A
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin US
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes