1-530745-3 | AMP
Socket header, 30 pole, pitch 1.27 mm, straight, gray, 1-530745-3
Order No.: 59F817
MPN:
1-530745-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.0439 € *
Standard delivery time from the manufacturer is: 91 Weeks
PCB Mount Receptacle, 1-530745-3, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 30 Position, 1.27 mm Centerline, Gold (Au), Through Hole - Solder, Sealable, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 30 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 1.5 A | |
| Number of rows | 2 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |