5102155-9 | AMP

Pin header, 40 pole, pitch 2.54 mm, straight, black, 5102155-9

Order No.: 59F1079
MPN:
5102155-9
Headers&Wire Housings 100X100 HDR 2X020P VERT
Series: AMP-LATCH
5102155-9 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6763 € *
Available in 12 Days: 319 pcs. - if ordered today
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.0932 €
50 pcs.
4.7600 €
100 pcs.
4.4744 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5102155-9, AMP

Wire-to-Board, 40 Position, 2.54 mm Centerline, Vertical, Through Hole - Solder, 2 Row.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 40 pole
Grid 2.54 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes