1-102159-1 | AMP

Pin header, 60 pole, pitch 2.54 mm, angled, black, 1-102159-1

Order No.: 59F1077
MPN:
1-102159-1
Headers&Wire Housings 060 UNIV HDR RA 4S 1
Series: AMP-LATCH
1-102159-1 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7223 € *
Available in 12 Days: 88 pcs. - if ordered today
Total Price:
9.72 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7223 €
10 pcs.
8.7227 €
50 pcs.
8.1515 €
100 pcs.
7.6636 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-102159-1, AMP

Board-to-Board, 60 Position, 2.54 mm Centerline, Right Angle, Through Hole - Solder.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 60 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes