5-102523-6 | AMP

Pin header, 8 pole, pitch 2.54 mm, angled, black, 5-102523-6

Order No.: 35P2527
MPN:
5-102523-6
08 MODII HDR SRRA SHRD .100CL
Series: AMPMODU
5-102523-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5220 € *
Available in 12 Days: 697 pcs. - if ordered today
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.1888 €
50 pcs.
3.9032 €
100 pcs.
3.6414 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 5-102523-6, AMP

PCB Mount Header, Right Angle, Board-to-Board, 8 Position, 2.54 mm Centerline, Fully Shrouded, Tin-Lead.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 2.54 mm
Connection solder pin
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated current 3 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes